-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1120-ND
|
DigiKey | CONN SMP PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1275 In Stock |
|
$3.9875 / $7.2000 | Buy Now |
DISTI #
476-19S103-500L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent RoHS: Compliant | 292 |
|
$5.4900 / $9.2100 | Buy Now |
|
Dynamic Solutions GmbH | 2900 |
|
$2.4625 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19S103-500L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S103-500L5
Rosenberger
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.165 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |