Part Details for 19S10H-40ML5 by Rosenberger
Overview of 19S10H-40ML5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 19S10H-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1125-1-ND
|
DigiKey | CONN SMP PLUG STR 50OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11102 In Stock |
|
$3.5121 / $6.1500 | Buy Now |
DISTI #
476-19S10H-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent RoHS: Compliant | 1983 |
|
$3.1200 / $6.0700 | Buy Now |
|
Powell Electronics | straight plug PCB Min Qty: 1 | 43 |
|
$4.1800 / $5.7100 | Buy Now |
|
Dynamic Solutions GmbH | 2100 |
|
RFQ |
Part Details for 19S10H-40ML5
19S10H-40ML5 CAD Models
19S10H-40ML5 Part Data Attributes:
|
19S10H-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S10H-40ML5
Rosenberger
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body Depth | 0.213 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.9248 N | |
Insertion Loss | 0.63 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | 9.7856 N |