Part Details for 19S132-S00S3 by Rosenberger
Overview of 19S132-S00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 19S132-S00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1127-ND
|
DigiKey | ADAPT SMP PLUG - SMA PLUG Min Qty: 1 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$88.0587 / $109.2700 | Buy Now |
DISTI #
476-19S132-S00S3
|
Mouser Electronics | RF Adapters - Between Series SMP Plug to SMA Plug Straight Adapter RoHS: Compliant | 16 |
|
$63.7700 / $79.1400 | Buy Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 19S132-S00S3
19S132-S00S3 CAD Models
19S132-S00S3 Part Data Attributes:
|
19S132-S00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S132-S00S3
Rosenberger
RF Connector Adapter, SMA-SMP, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-SMP | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.62 |