-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1128-ND
|
DigiKey | CONN SMP PLUG STR 50OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3106 In Stock |
|
$3.1660 / $5.8600 | Buy Now |
DISTI #
476-19S141-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Straight Plug PCB Smooth Bore RoHS: Compliant | 2015 |
|
$3.4100 / $5.8700 | Buy Now |
DISTI #
72443111
|
RS | RF Connector, SMP Straight Plug PCB, 4.1mm, Smooth Bore, SMD, SMP Series | Rosenberger 19S141-40ML5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $5.7000 | RFQ |
|
Dynamic Solutions GmbH | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19S141-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S141-40ML5
Rosenberger
RF SMP Connector, Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | VSWR AND INSERTION LOSS MAX AT: 12 GHZ | |
Body Breadth | 0.197 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |