Part Details for 19S14L-40ML5 by Rosenberger
Overview of 19S14L-40ML5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 19S14L-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19S14L-40ML5-ND
|
DigiKey | SMP STRAIGHT PLUG PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
113 In Stock |
|
$5.2553 / $8.8200 | Buy Now |
DISTI #
476-19S14L-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors straight plug PCB RoHS: Compliant | 464 |
|
$4.3400 / $7.4400 | Buy Now |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 19S14L-40ML5
19S14L-40ML5 CAD Models
19S14L-40ML5 Part Data Attributes
|
19S14L-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S14L-40ML5
Rosenberger
RF SMP Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | VSWR AND INSERTION LOSS MAX AT: 12 GHZ | |
Body Breadth | 0.236 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insertion Loss | 0.17 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |