Part Details for 19S602-271L5 by Rosenberger
Overview of 19S602-271L5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19S602-271L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19S602-271L5-ND
|
DigiKey | SMP BULKHEAD PLUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
80 In Stock |
|
$11.6923 / $17.9200 | Buy Now |
DISTI #
476-19S602-271L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD PLUG RoHS: Compliant | 0 |
|
$11.6900 / $17.9200 | Order Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 19S602-271L5
19S602-271L5 CAD Models
19S602-271L5 Part Data Attributes
|
19S602-271L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S602-271L5
Rosenberger
RF SMP Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body Depth | 0.39 inch | |
Body Diameter | 0.207 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.9248 N | |
Insertion Loss | 0.63 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for 19S602-271L5
This table gives cross-reference parts and alternative options found for 19S602-271L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19S602-271L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19S641-271L5 | RF SMP Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Solder Terminal, Plug, | Rosenberger | 19S602-271L5 vs 19S641-271L5 |