Part Details for 1A1 by PanJit Semiconductor
Overview of 1A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1A1
1A1 CAD Models
1A1 Part Data Attributes
|
1A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1A1
This table gives cross-reference parts and alternative options found for 1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A1_R2_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1A1 vs 1A1_R2_00001 |
1A1_AX_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1A1 vs 1A1_AX_00001 |
1A1_B0_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1A1 vs 1A1_B0_10001 |
1A1_AY_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1A1 vs 1A1_AY_10001 |
1A1_R2_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1A1 vs 1A1_R2_10001 |