Part Details for 1A1G by HY Electronic Corp
Overview of 1A1G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PKG1A1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part Details for 1A1G
1A1G CAD Models
1A1G Part Data Attributes
|
1A1G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
1A1G
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1A1G
This table gives cross-reference parts and alternative options found for 1A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF11SGP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1A1G vs SF11SGP1G |
LHER101G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Surge Components Inc | 1A1G vs LHER101G |
1N4933GC1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1A1G vs 1N4933GC1 |
UF1001E | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | 1A1G vs UF1001E |
F1T1P0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1A1G vs F1T1P0G |
SFT11GHA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1A1G vs SFT11GHA1G |
SF11G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1A1G vs SF11G |
SRT15P0G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1A1G vs SRT15P0G |
RL101F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1A1G vs RL101F |
SF11SGA0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1A1G vs SF11SGA0G |