Part Details for 1A1G by Jinan Gude Electronic Device Co Ltd
Overview of 1A1G by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PKG1A1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part Details for 1A1G
1A1G CAD Models
1A1G Part Data Attributes
|
1A1G
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1A1G
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 1A1G
This table gives cross-reference parts and alternative options found for 1A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | 1A1G vs ES1AW-W |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1A1G vs G1ASF3 |
SFA11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | 1A1G vs SFA11 |
ES1AW-T | Rectifier Diode, | Rectron Semiconductor | 1A1G vs ES1AW-T |
G1ASF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1A1G vs G1ASF2 |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1A1G vs G1ASF1 |
USL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | 1A1G vs USL1A |
SA1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1A1G vs SA1 |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | 1A1G vs ERL1A |
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | 1A1G vs MBR150 |