Part Details for 1A4-AP-HF by Micro Commercial Components
Overview of 1A4-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1A4-AP-HF
1A4-AP-HF CAD Models
1A4-AP-HF Part Data Attributes
|
1A4-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1A4-AP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1A4-AP-HF
This table gives cross-reference parts and alternative options found for 1A4-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A4-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1A4-AP-HF vs SJ5616US |
JANTXVS4F | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Semtech Corporation | 1A4-AP-HF vs JANTXVS4F |
10D4TA2B5 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | 1A4-AP-HF vs 10D4TA2B5 |
1N4936SG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Surge Components Inc | 1A4-AP-HF vs 1N4936SG |
JANTX5617US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1A4-AP-HF vs JANTX5617US |
1N4004SGA1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1A4-AP-HF vs 1N4004SGA1G |
1H5-CHF-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | 1A4-AP-HF vs 1H5-CHF-B |
JANTXV5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1A4-AP-HF vs JANTXV5617 |
S5688GTPB5 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1A4-AP-HF vs S5688GTPB5 |
SFT16GHB0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 1A4-AP-HF vs SFT16GHB0G |