Part Details for 1BP2AWB476MAP1631M by Samwha Electronics
Overview of 1BP2AWB476MAP1631M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1BP2AWB476MAP1631M
1BP2AWB476MAP1631M CAD Models
1BP2AWB476MAP1631M Part Data Attributes
|
1BP2AWB476MAP1631M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1BP2AWB476MAP1631M
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.1@1KHz | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1BP2AWB476MAP1631M
This table gives cross-reference parts and alternative options found for 1BP2AWB476MAP1631M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1BP2AWB476MAP1631M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2A476M0811MPF159 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1BP2AWB476MAP1631M vs SD2A476M0811MPF159 |
NRSA470M100V10X16F1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 1BP2AWB476MAP1631M vs NRSA470M100V10X16F1 |
ESMQ101ETE470MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1BP2AWB476MAP1631M vs ESMQ101ETE470MHB5D |
B41004A9476M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1BP2AWB476MAP1631M vs B41004A9476M006 |
NRSA470M100V10X16F2C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 1BP2AWB476MAP1631M vs NRSA470M100V10X16F2C(.200) |
UVP2A470MHA1TO | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1BP2AWB476MAP1631M vs UVP2A470MHA1TO |
SMG100VB47M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1BP2AWB476MAP1631M vs SMG100VB47M10X12.5 |
UKL2A470MDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 1BP2AWB476MAP1631M vs UKL2A470MDDANA |
URS2A470MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1BP2AWB476MAP1631M vs URS2A470MPA |
B41004A9476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1BP2AWB476MAP1631M vs B41004A9476M000 |