Part Details for 1BT003-2720L by Foxconn
Overview of 1BT003-2720L by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-327-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
77313-427-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
77311-827-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch. |
Part Details for 1BT003-2720L
1BT003-2720L CAD Models
1BT003-2720L Part Data Attributes
|
1BT003-2720L
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1BT003-2720L
Foxconn
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.138 inch | |
Actuator Travel | 0.25 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.9944 mm | |
Body Height | 3.6068 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1BT003-2720L
This table gives cross-reference parts and alternative options found for 1BT003-2720L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1BT003-2720L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JF15SP1H | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | 1BT003-2720L vs JF15SP1H |
PWR70Q1S | KEYPAD SWITCH | C&K | 1BT003-2720L vs PWR70Q1S |
DTSHW-24Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 1BT003-2720L vs DTSHW-24Y-Q-B |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | 1BT003-2720L vs PTS810SJK250SMTRLFS |
DTSHW-68S-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1BT003-2720L vs DTSHW-68S-Q-B |
PTS810SJS250SMTRLFS | KEYPAD SWITCH | C&K | 1BT003-2720L vs PTS810SJS250SMTRLFS |
1BT003-27200 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 1BT003-2720L vs 1BT003-27200 |
1BT003-25200 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 1BT003-2720L vs 1BT003-25200 |
1BT003-27300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 1BT003-2720L vs 1BT003-27300 |
PWR70Q2S | KEYPAD SWITCH | C&K | 1BT003-2720L vs PWR70Q2S |