Part Details for 1C4967GB-R by Sensitron Semiconductors
Overview of 1C4967GB-R by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1C4967GB-R
1C4967GB-R CAD Models
1C4967GB-R Part Data Attributes
|
1C4967GB-R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C4967GB-R
Sensitron Semiconductors
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | X-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | X-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1C4967GB-R
This table gives cross-reference parts and alternative options found for 1C4967GB-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C4967GB-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C4967BB-R | Zener Diode, | Sensitron Semiconductors | 1C4967GB-R vs 1C4967BB-R |
1SMC5359R6G | Zener Diode, 24V V(Z), 5%, 5W, | Taiwan Semiconductor | 1C4967GB-R vs 1SMC5359R6G |
1C4967 | Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DIE-1 | Sensitron Semiconductors | 1C4967GB-R vs 1C4967 |
1C4967AG-R | Zener Diode, | Sensitron Semiconductors | 1C4967GB-R vs 1C4967AG-R |
1C4967GG-R | Zener Diode, | Sensitron Semiconductors | 1C4967GB-R vs 1C4967GG-R |
CZRC5359B-G | Zener Diode, | Comchip Technology Corporation Ltd | 1C4967GB-R vs CZRC5359B-G |
1C4967BG-R | Zener Diode, | Sensitron Semiconductors | 1C4967GB-R vs 1C4967BG-R |