Part Details for 1C5616BG by Sensitron Semiconductors
Overview of 1C5616BG by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 1C5616BG
1C5616BG CAD Models
1C5616BG Part Data Attributes
|
1C5616BG
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C5616BG
Sensitron Semiconductors
1A, 400V, SILICON, SIGNAL DIODE, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C5616BG
This table gives cross-reference parts and alternative options found for 1C5616BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C5616BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF5 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1C5616BG vs HS1GF5 |
F4DS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1C5616BG vs F4DS |
F1GFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1C5616BG vs F1GFS |
FFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1C5616BG vs FFM104-MH1 |
S1GL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HY Electronic Corp | 1C5616BG vs S1GL |
UF1GA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | 1C5616BG vs UF1GA |
SM4004PL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 1C5616BG vs SM4004PL-TP-HF |
S1GF_R1_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | 1C5616BG vs S1GF_R1_00001 |
HS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | 1C5616BG vs HS1G |
FS1GWHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Fagor Electrónica | 1C5616BG vs FS1GWHE3TRTB |