Part Details for 1C5804BB by Sensitron Semiconductors
Overview of 1C5804BB by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1C5804BB
1C5804BB CAD Models
1C5804BB Part Data Attributes
|
1C5804BB
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C5804BB
Sensitron Semiconductors
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C5804BB
This table gives cross-reference parts and alternative options found for 1C5804BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C5804BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S110U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1C5804BB vs S110U |
1C5804AGK-R | Rectifier Diode, | Sensitron Semiconductors | 1C5804BB vs 1C5804AGK-R |
1C5804GG | Rectifier Diode, | Sensitron Semiconductors | 1C5804BB vs 1C5804GG |
MURC110-R | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804BB vs MURC110-R |
V2 | Rectifier Diode, | Surge Components Inc | 1C5804BB vs V2 |
1C5804GBK-R | Rectifier Diode, | Sensitron Semiconductors | 1C5804BB vs 1C5804GBK-R |
1C5804BG | Rectifier Diode, | Sensitron Semiconductors | 1C5804BB vs 1C5804BG |
MURC110GG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804BB vs MURC110GG |
1C5804AGK | Rectifier Diode, | Sensitron Semiconductors | 1C5804BB vs 1C5804AGK |
1C5804H | Rectifier Diode, | Sensitron Semiconductors | 1C5804BB vs 1C5804H |