Part Details for 1CIS101-29GT3M by Advanced Interconnections Corp
Overview of 1CIS101-29GT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 1CIS101-29GT3M
1CIS101-29GT3M CAD Models
1CIS101-29GT3M Part Data Attributes
|
1CIS101-29GT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CIS101-29GT3M
Advanced Interconnections Corp
IC Socket, PGA101, 101 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.3 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.3 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA101 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 101 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1CIS101-29GT3M
This table gives cross-reference parts and alternative options found for 1CIS101-29GT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CIS101-29GT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CS101-29GG3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CIS101-29GT3M vs 1CS101-29GG3M |
1HCIS101-29GT3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CIS101-29GT3M vs 1HCIS101-29GT3M |
1HCIS101-29GG3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CIS101-29GT3M vs 1HCIS101-29GG3M |
1HCS101-29GT3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CIS101-29GT3M vs 1HCS101-29GT3M |