Part Details for 1D-14G by Sanyu Electric Inc
Overview of 1D-14G by Sanyu Electric Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1D-14G
1D-14G CAD Models
1D-14G Part Data Attributes
|
1D-14G
Sanyu Electric Inc
Buy Now
Datasheet
|
Compare Parts:
1D-14G
Sanyu Electric Inc
Dry Reed Relay, SPST, Momentary, 0.033A (Coil), 5VDC (Coil), 165mW (Coil), 0.2A (Contact), 50VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYU ELECTRIC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH DIODE SUPPRESSION | |
Body Breadth | 4.67 mm | |
Body Height | 4.52 mm | |
Body Length or Diameter | 9.9 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.25 V | |
Coil Power | 165 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .2A@50VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 0.3 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 9.9mm x 4.67mm x 4.52mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |