Part Details for 1D03DL by Altech Corporation
Overview of 1D03DL by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1D03DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1163
|
Newark | 1C03Dl, 0.3A, Circuit Breaker |Altech 1D03DL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
1D03DL-ND
|
DigiKey | 1C03DL 0.3A CIRCUIT BREAKER D CH Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6700 | Buy Now |
DISTI #
845-1D03DL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
71146520
|
RS | Circuit Breaker, Molded Case, 1Pole, 125VDC, UL489 0.3A 125V DC, Ring Tongue | Altech Corp 1D03DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 / $28.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 0.3A RoHS: Compliant | 6 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
|
Powell Electronics | Circuit Breakers D CHAR, 1POLE, 125VDC, UL489 Min Qty: 1 | 4 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 0.3A RoHS: Compliant | 6 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
DISTI #
10108352
|
TestEquity LLC | Altech 1D03DL Circuit Breaker, 0.3A, 1 Pole, D-Trip, 125VDC, UL489 | 0 |
|
$34.6600 | Buy Now |
Part Details for 1D03DL
1D03DL CAD Models
1D03DL Part Data Attributes
|
1D03DL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D03DL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |