Part Details for 1D1304-20 by Anaren Microwave
Overview of 1D1304-20 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31D13041H2HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 3.8mm, Blue High Temperature Housing, Tray Packaging | |
GSB31D13041RH2HR | Amphenol Communications Solutions | GSB3.2, A, GEN1, UPRIGHT, DIP, 30u\\ GOLD, BLUE, TL 3.8MM, TR |
Price & Stock for 1D1304-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 800 MHz - 1200 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.25 dB INSERTION LOSS-MAX | 102 |
|
$2.3400 / $5.4000 | Buy Now |
Part Details for 1D1304-20
1D1304-20 CAD Models
1D1304-20 Part Data Attributes
|
1D1304-20
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1D1304-20
Anaren Microwave
Directional Coupler, 800MHz Min, 1200MHz Max, 0.25dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |
Alternate Parts for 1D1304-20
This table gives cross-reference parts and alternative options found for 1D1304-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1D1304-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC0900A-20PR | Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | 1D1304-20 vs XC0900A-20PR |