Part Details for XC0900A-20PR by Anaren Microwave
Overview of XC0900A-20PR by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHF20/PROTO | Renesas Electronics Corporation | 2.048V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
7054S20PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L20PRFG | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Part Details for XC0900A-20PR
XC0900A-20PR CAD Models
XC0900A-20PR Part Data Attributes
|
XC0900A-20PR
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC0900A-20PR
Anaren Microwave
Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.18 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |
Alternate Parts for XC0900A-20PR
This table gives cross-reference parts and alternative options found for XC0900A-20PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC0900A-20PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1D1304-20 | Directional Coupler, 800MHz Min, 1200MHz Max, 0.25dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC0900A-20PR vs 1D1304-20 |