-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO36, DSO-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9456
|
Newark | Igbt Driver, Aec-Q100, -40 To 125Deg C, Driver Configuration:High Side, Peak Output Current:-, Supply Voltage Min:4.65V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:36Pins, Input Delay:215Ns, Output Delay:215Ns, Rohs Compliant: Yes |Infineon 1EDI2002ASXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$6.3500 / $11.1900 | Buy Now |
DISTI #
448-1EDI2002ASXUMA2CT-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR DSO36 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$6.2977 / $11.2300 | Buy Now |
DISTI #
1EDI2002ASXUMA2
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Hi/Lo Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2002ASXUMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-1EDI2002ASXUMA2
|
Mouser Electronics | Gate Drivers DRIVER-IC RoHS: Compliant | 301 |
|
$6.1100 / $10.7700 | Buy Now |
|
Future Electronics | 1EDI2002AS Series Single 18 V 1 A SMT High or Low Side Driver - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$6.0000 | Buy Now |
DISTI #
69264428
|
Verical | Driver 1-OUT Non-Inv Automotive AEC-Q100 36-Pin DSO EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 940 |
|
$7.7125 / $12.8750 | Buy Now |
DISTI #
C1S322000805255
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 940 |
|
$6.1700 / $10.3000 | Buy Now |
DISTI #
SP001362894
|
EBV Elektronik | MOSFET DRVR 1A 1-OUT Hi/Lo Side Non-Inv 36-Pin DSO T/R (Alt: SP001362894) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC IGBT DVR 1200V DSO36 / Gate Driver Magnetic Coupling 3750Vrms 1 Channel PG-DSO-36-63 | 4500 |
|
$26.1940 / $39.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDI2002ASXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDI2002ASXUMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO36, DSO-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.65 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.255 µs | |
Turn-on Time | 0.255 µs | |
Width | 7.6 mm |