Filter Your Search
1 - 1 of 1 results
|
1EDI2002ASXUMA2
Infineon Technologies AG
|
$8.6297 | Yes | Yes | Active | 5 V | 15 V | OPEN-DRAIN | 255 ns | 255 ns | BUFFER OR INVERTER BASED IGBT DRIVER | YES | 1 | TRUE | 5.5 V | 4.65 V | 18 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G36 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOP-36 | compliant | EAR99 | 8542.39.00.01 | Infineon |