Part Details for 1F22210K-P2010N-AN by Foxconn
Overview of 1F22210K-P2010N-AN by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F22210K-P2010N-AN
1F22210K-P2010N-AN CAD Models
1F22210K-P2010N-AN Part Data Attributes:
|
1F22210K-P2010N-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1F22210K-P2010N-AN
Foxconn
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE |