Part Details for 1F3G_R2_10001 by PanJit Semiconductor
Overview of 1F3G_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1F3G_R2_10001
1F3G_R2_10001 CAD Models
1F3G_R2_10001 Part Data Attributes
|
1F3G_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1F3G_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1F3G_R2_10001
This table gives cross-reference parts and alternative options found for 1F3G_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F3G_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F3G_R2_10001 vs 1F3G |
1F3G_AY_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G_R2_10001 vs 1F3G_AY_00001 |
1F3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F3G_R2_10001 vs 1F3 |
1F3-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Rectron Semiconductor | 1F3G_R2_10001 vs 1F3-F |
1F3G_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G_R2_10001 vs 1F3G_R2_00001 |
1F3_B0_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G_R2_10001 vs 1F3_B0_10001 |
1F3G-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | 1F3G_R2_10001 vs 1F3G-TP |
1F3_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G_R2_10001 vs 1F3_R2_00001 |
1F3G-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | 1F3G_R2_10001 vs 1F3G-AP-HF |
1F3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1F3G_R2_10001 vs 1F3 |