Part Details for 1F4G_B0_10001 by PanJit Semiconductor
Overview of 1F4G_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 1F4G_B0_10001
1F4G_B0_10001 CAD Models
1F4G_B0_10001 Part Data Attributes:
|
1F4G_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1F4G_B0_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1F4G_B0_10001
This table gives cross-reference parts and alternative options found for 1F4G_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F4G_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | 1F4G_B0_10001 vs JANTX1N5616 |
1F4-I | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | 1F4G_B0_10001 vs 1F4-I |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1F4G_B0_10001 vs 1F4 |
1F4G_AX_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1F4G_B0_10001 vs 1F4G_AX_10001 |
IF4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | 1F4G_B0_10001 vs IF4 |
JAN1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1F4G_B0_10001 vs JAN1N4246 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1F4G_B0_10001 vs 1N4246 |
1N5616 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | 1F4G_B0_10001 vs 1N5616 |
1N4246 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1F4G_B0_10001 vs 1N4246 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1F4G_B0_10001 vs 1N5616 |