Part Details for 1G20UM by Altech Corporation
Overview of 1G20UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1G20UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1320
|
Newark | 1G20Um, 20A Circuit Breaker |Altech 1G20UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1G20UM-ND
|
DigiKey | 1G20UM 20A CIRCUIT BREAKER G CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1G20UM
|
Mouser Electronics | Circuit Breakers 20A G Characteristic UL 508 1 POLE RoHS: Compliant | 4 |
|
$18.8100 / $23.5200 | Buy Now |
DISTI #
70076144
|
RS | Circuit Breaker, Thermal Magnetic, 20A, 1 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 1G20UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 42 |
|
$18.6700 / $23.3400 | Buy Now |
|
Future Electronics | Thermal Magnetic 20A 277 V AC 42 V DC Lever DIN Rail, Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$17.8700 / $18.7600 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 20A RoHS: Compliant | 399 Factory Stock |
|
$15.9700 / $21.1400 | Buy Now |
|
Powell Electronics | 1G20UM, 20A CIRCUIT BREAKER Min Qty: 1 | 281 |
|
$20.0200 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 20A RoHS: Compliant | 399 Factory Stock |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
10108477
|
TestEquity LLC | Altech 1G20UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 1 Pole, 20A Current Rating | 0 |
|
$23.1000 | Buy Now |
Part Details for 1G20UM
1G20UM CAD Models
1G20UM Part Data Attributes
|
1G20UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1G20UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |