Part Details for 1H1 by Micro Commercial Components
Overview of 1H1 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1H1
1H1 CAD Models
1H1 Part Data Attributes
|
1H1
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1H1
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1H1
This table gives cross-reference parts and alternative options found for 1H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H1G-BP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1 vs 1H1G-BP |
SDR1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1H1 vs SDR1A |
1H1-G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H1 vs 1H1-G |
1H1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1H1 vs 1H1 |
1H1-GT3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H1 vs 1H1-GT3 |
1H1-B | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1H1 vs 1H1-B |
1H1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1 vs 1H1G |
1H1G-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1 vs 1H1G-TP |
1H1-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | 1H1 vs 1H1-F |
1H1-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1 vs 1H1-TP |