Part Details for 1H2 by LRC Leshan Radio Co Ltd
Overview of 1H2 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1H2
1H2 CAD Models
1H2 Part Data Attributes
|
1H2
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1H2
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1H2
This table gives cross-reference parts and alternative options found for 1H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5804URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, | Defense Logistics Agency | 1H2 vs JAN1N5804URS |
1N4002A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1H2 vs 1N4002A-G |
FR102SA1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1H2 vs FR102SA1 |
EG1BE | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | 1H2 vs EG1BE |
1SR153-100H02 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 1H2 vs 1SR153-100H02 |
1SR153-100T-32 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 1H2 vs 1SR153-100T-32 |
1H2-CHF-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Rectron Semiconductor | 1H2 vs 1H2-CHF-T |
1N4002SGA1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1H2 vs 1N4002SGA1 |
1SR153-100H03 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 1H2 vs 1SR153-100H03 |
1T2GB0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1H2 vs 1T2GB0G |