1KSMB18CAM4G
Taiwan Semiconductor
Description: Transient Suppressor,

Overview of 1KSMB18CAM4G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1KSMB18CAM4G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1KSMB18CAM4G by Taiwan Semiconductor

1KSMB18CAM4G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
25.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
15.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
15.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1KSMB18CAM4G
    Taiwan Semiconductor
    Transient Suppressor,
    VS

Alternate Parts for 1KSMB18CAM4G

This table gives cross-reference parts and alternative options found for 1KSMB18CAM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB18CAM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1KSMB18CATGHE3TRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB18CAM4G vs 1KSMB18CATGHE3TRTS
1KSMB18CAHR5 Transient Suppressor, Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAHR5
1KSMB18CA Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CA
SMB10J16CAHM4G Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB18CAM4G vs SMB10J16CAHM4G
1KSMB18CAR5 Transient Suppressor, Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAR5
1KSMB18CA-W Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB18CAM4G vs 1KSMB18CA-W
1KSMB18CAM4 Transient Suppressor, Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAM4
1KSMBJ18CA Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SURFACE MOUNT PACKAGE-2 Littelfuse Inc 1KSMB18CAM4G vs 1KSMBJ18CA
1KSMB18CATGTRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB18CAM4G vs 1KSMB18CATGTRTS
1KSMB18CA Transient Suppressor, Rectron Semiconductor 1KSMB18CAM4G vs 1KSMB18CA
Part Number Description Manufacturer Compare
1KSMB18CAM4 Transient Suppressor, Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAM4
1KSMB18CATGHE3TRTB Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB18CAM4G vs 1KSMB18CATGHE3TRTB
1KSMB18CATGTRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB18CAM4G vs 1KSMB18CATGTRTS
1KSMB18CA Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB18CAM4G vs 1KSMB18CA
1KSMB18CAR5 Transient Suppressor, Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAR5
1KSMB18CA-W Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB18CAM4G vs 1KSMB18CA-W
1KSMB18CAHR5 Transient Suppressor, Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAHR5
1KSMB18CATGHE3TRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB18CAM4G vs 1KSMB18CATGHE3TRTS
1KSMB18CAHR4G Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB18CAM4G vs 1KSMB18CAHR4G
1KSMBJ18CA Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SURFACE MOUNT PACKAGE-2 Littelfuse Inc 1KSMB18CAM4G vs 1KSMBJ18CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1KSMB18CAM4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1KSMB18CAM4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1KSMB18CAM4G would you like to use for your alert(s)?
  • Please alert me when 1KSMB18CAM4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1KSMB18CAM4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1KSMB18CAM4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1KSMB18CAM4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1KSMB18CAM4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1KSMB18CAM4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: