Part Details for 1M6060-034-3306-001.7-00-AB-00-0 by 3M Interconnect
Overview of 1M6060-034-3306-001.7-00-AB-00-0 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Part Details for 1M6060-034-3306-001.7-00-AB-00-0
1M6060-034-3306-001.7-00-AB-00-0 CAD Models
1M6060-034-3306-001.7-00-AB-00-0 Part Data Attributes
|
1M6060-034-3306-001.7-00-AB-00-0
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1M6060-034-3306-001.7-00-AB-00-0
3M Interconnect
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |