Part Details for 1N1191AR by Microchip Technology Inc
Overview of 1N1191AR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1191AR
1N1191AR CAD Models
1N1191AR Part Data Attributes
|
1N1191AR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1191AR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1191AR
This table gives cross-reference parts and alternative options found for 1N1191AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1191AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1183RA | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-5, | Central Semiconductor Corp | 1N1191AR vs 1N1183RA |
1N1183AR | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN | International Semiconductor Inc | 1N1191AR vs 1N1183AR |
1N1301R | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1191AR vs 1N1301R |
1N1183AR | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1191AR vs 1N1183AR |
1N1191R | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1191AR vs 1N1191R |
1N248R | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1191AR vs 1N248R |
1N1183R | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1191AR vs 1N1183R |
1N1183AR | 50V 40A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | 1N1191AR vs 1N1183AR |
VS-1N1183RA | Rectifier Diode, 1 Element, 40A, 50V V(RRM), | Vishay Intertechnologies | 1N1191AR vs VS-1N1183RA |
1N3208R | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1191AR vs 1N3208R |