Part Details for 1N19 by Galaxy Microelectronics
Overview of 1N19 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N19
1N19 CAD Models
1N19 Part Data Attributes:
|
1N19
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N19
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 1A; VFM Max (V): 0.6V; @ IF (A): 1A; IFSM Max (A): 20A; IR Max (uA): 1000uA; @VR (V): 40V; Package: R-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | R-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 1N19
This table gives cross-reference parts and alternative options found for 1N19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Microsemi Corporation | 1N19 vs LL5819 |
11891655 | https://4donline.ihs.com/images/VipMasterIC/IC/TOSC/TOSCS51413/TOSCS51413-1.pdf | Active | 1N19 vs 11891655 |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | 1N19 vs | |
4317619 | https://4donline.ihs.com/images/VipMasterIC/IC/WEIL/WEILS00981/WEILS00981-1.pdf | 1N19 vs | |
WEITRON INTERNATIONAL CO., LTD. | CPD76X-1N5819-CT | CPD76 | 1N19 vs WEITRON INTERNATIONAL CO., LTD. |
Active | 11891587 | 2484 | 1N19 vs Active |
X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | LL5819F1 | 1N19 vs X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | |
https://4donline.ihs.com/images/VipMasterIC/IC/YANG/YANG-S-A0009255552/YANG-S-A0009255552-1.pdf | 9.51 | 319137738 | 1N19 vs https://4donline.ihs.com/images/VipMasterIC/IC/YANG/YANG-S-A0009255552/YANG-S-A0009255552-1.pdf |
CMS10I40 | Toshiba America Electronic Components | 1N19 vs CMS10I40 | |
2350 | Active | 7.55 | 1N19 vs 2350 |