1N2024E3
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 350V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN

Overview of 1N2024E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N2024E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2024E3 by Microsemi Corporation

1N2024E3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
METAL, DO-5, 1 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
350 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N2024E3
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 40A, 350V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN
    VS

Alternate Parts for 1N2024E3

This table gives cross-reference parts and alternative options found for 1N2024E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2024E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2024 Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon Semicon Components Inc 1N2024E3 vs 1N2024
1N2024 Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, DO-5, Semitronics Corp 1N2024E3 vs 1N2024
Part Number Description Manufacturer Compare
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N2024E3 vs 1N3212
1N1188A 40A, 400V, SILICON, RECTIFIER DIODE, DO-203MB, DO-5, 1 PIN Intersil Corporation 1N2024E3 vs 1N1188A
1N1188A Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN Advanced Semiconductor Inc 1N2024E3 vs 1N1188A
1N1188A Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N2024E3 vs 1N1188A
NTE5990 Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, NTE Electronics Inc 1N2024E3 vs NTE5990
1N2025 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Semicon Components Inc 1N2024E3 vs 1N2025
1N2025R Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N2024E3 vs 1N2025R
40HF40PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N2024E3 vs 40HF40PBF
1N3212 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N2024E3 vs 1N3212
1N1188A Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N2024E3 vs 1N1188A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2024E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2024E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N2024E3 would you like to use for your alert(s)?
  • Please alert me when 1N2024E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2024E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2024E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2024E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2024E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2024E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: