Diodes
1N2129AR
Description: Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN

Overview of 1N2129AR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

CAD Models for 1N2129AR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2129AR by Vishay Intertechnologies

1N2129AR
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-5
Package Description
ROHS COMPLIANT, DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
HIGH POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
1050 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
60 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N2129AR
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
    VS

Alternate Parts for 1N2129AR

This table gives cross-reference parts and alternative options found for 1N2129AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2129AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2129RA Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N2129AR vs 1N2129RA
1N2129RAE3 Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N2129AR vs 1N2129RAE3
1N2129ARE3 Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N2129AR vs 1N2129ARE3
1N2129AR Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N2129AR vs 1N2129AR
1N2129AR Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N2129AR vs 1N2129AR
Part Number Description Manufacturer Compare
1N1192R Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N2129AR vs 1N1192R
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon Semicon Components Inc 1N2129AR vs 1N1192
1N249AR Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N2129AR vs 1N249AR
1N1435 Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, Semicon Components Inc 1N2129AR vs 1N1435
40HF10 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N2129AR vs 40HF10
1N1184 Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N2129AR vs 1N1184
1N1184A Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Solid State Devices Inc (SSDI) 1N2129AR vs 1N1184A
1N1184 40A, 100V, SILICON, RECTIFIER DIODE STMicroelectronics 1N2129AR vs 1N1184
1N249 Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N2129AR vs 1N249
1N249R Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N2129AR vs 1N249R

Related Parts for 1N2129AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2129AR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2129AR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N2129AR would you like to use for your alert(s)?
  • Please alert me when 1N2129AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2129AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2129AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2129AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2129AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2129AR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: