1N2130AR
Description: 150V 60A Silicon Standard Recovery Rectifier in DO-5 Package

Overview of 1N2130AR by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N2130AR by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1242-1041-ND
DigiKey DIODE GEN PURP REV 150V 60A DO5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk 345
In Stock
  • 1 $11.7300
  • 10 $9.6940
  • 25 $8.9852
  • 100 $8.0101
  • 250 $7.4240
$7.4240 / $11.7300 Buy Now
DISTI # 905-1N2130AR
Mouser Electronics Rectifiers 150V 60A REV Leads Std. Recovery RoHS: Compliant 0
  • 200 $8.0100
  • 300 $7.4200
$7.4200 / $8.0100 Order Now
NAC 150V 60A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 100 $9.5800
  • 200 $9.1400
  • 400 $8.7300
$8.7300 / $9.5800 Buy Now

CAD Models for 1N2130AR by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2130AR by GeneSic Semiconductor Inc

1N2130AR
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
1050 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
60 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N2130AR
    GeneSic Semiconductor Inc
    150V 60A Silicon Standard Recovery Rectifier in DO-5 Package
    VS

Related Parts for 1N2130AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2130AR by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2130AR by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N2130AR would you like to use for your alert(s)?
  • Please alert me when 1N2130AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2130AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2130AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2130AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2130AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2130AR by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: