Diodes
1N249B
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN

Overview of 1N249B by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N249B by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N249B by Advanced Semiconductor Inc

1N249B
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
20 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N249B
    Advanced Semiconductor Inc
    Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for 1N249B

This table gives cross-reference parts and alternative options found for 1N249B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N249B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Central Semiconductor Corp 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Solid State Devices Inc (SSDI) 1N249B vs 1N249B
1N249B 20A, 100V, SILICON, RECTIFIER DIODE STMicroelectronics 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN International Devices Inc 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN General Transistor Corp 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Electronic Transistors Corp 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon Semicon Components Inc 1N249B vs 1N249B
1N249B Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN International Diode Corp 1N249B vs 1N249B
1N249A Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N249B vs 1N249A
Part Number Description Manufacturer Compare
1N1192R Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N249B vs 1N1192R
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon Semicon Components Inc 1N249B vs 1N1192
1N249AR Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N249B vs 1N249AR
1N1435 Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, Semicon Components Inc 1N249B vs 1N1435
40HF10 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N249B vs 40HF10
1N1184 Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N249B vs 1N1184
1N1184A Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Solid State Devices Inc (SSDI) 1N249B vs 1N1184A
1N1184 40A, 100V, SILICON, RECTIFIER DIODE STMicroelectronics 1N249B vs 1N1184
1N249 Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N249B vs 1N249
1N249R Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N249B vs 1N249R

Related Parts for 1N249B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N249B by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N249B by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N249B would you like to use for your alert(s)?
  • Please alert me when 1N249B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N249B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N249B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N249B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N249B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N249B by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: