Part Details for 1N250A by Semitronics Corp
Overview of 1N250A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N250A
1N250A CAD Models
1N250A Part Data Attributes
|
1N250A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N250A
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-5,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N250A
This table gives cross-reference parts and alternative options found for 1N250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N250B | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Advanced Semiconductor Inc | 1N250A vs 1N250B |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Hi-Tron Semiconductor Corp | 1N250A vs 1N250B |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Motorola Semiconductor Products | 1N250A vs 1N250B |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon | Semicon Components Inc | 1N250A vs 1N250B |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Central Semiconductor Corp | 1N250A vs 1N250B |
1N250A | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N250A vs 1N250A |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-5, | Semitronics Corp | 1N250A vs 1N250B |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | International Diode Corp | 1N250A vs 1N250B |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | International Devices Inc | 1N250A vs 1N250B |
1N250BE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N250A vs 1N250BE3 |