Part Details for 1N250C by Microsemi Corporation
Overview of 1N250C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N250C
1N250C CAD Models
1N250C Part Data Attributes
|
1N250C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N250C
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | METAL, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N250C
This table gives cross-reference parts and alternative options found for 1N250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1194R | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N250C vs 1N1194R |
1N250BR | 20A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N250C vs 1N250BR |
1N1186A | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Space Power Electronics Inc | 1N250C vs 1N1186A |
1N1186 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, CASE 257-01, 1 PIN | Motorola Semiconductor Products | 1N250C vs 1N1186 |
1N1186A | Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Solid State Devices Inc (SSDI) | 1N250C vs 1N1186A |
1N3210R | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 1N250C vs 1N3210R |
1N1185RE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 150V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N250C vs 1N1185RE3 |
JANTX1N1186R | Rectifier Diode, 1 Phase, 1 Element, 35A, Silicon, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 1N250C vs JANTX1N1186R |
1N250B | Rectifier Diode, 1 Phase, 1 Element, 37A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Space Power Electronics Inc | 1N250C vs 1N250B |
PBY303 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 | Diotec Semiconductor AG | 1N250C vs PBY303 |