1N2804
Description: Zener Diode, 6.8V V(Z), 20%, 50W

Overview of 1N2804 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N2804 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2804 by Semicon Components Inc

1N2804
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
0.2 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
20%
Working Test Current
1800 mA
Want to compare parts?
  1. 1N2804
    Semicon Components Inc
    Zener Diode, 6.8V V(Z), 20%, 50W
    VS

Alternate Parts for 1N2804

This table gives cross-reference parts and alternative options found for 1N2804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2804E3 Zener Diode, 6.8V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2804 vs 1N2804E3
JAN1N2804 Zener Diode, 6.8V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2804 vs JAN1N2804
1N2804 6.8V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2804 vs 1N2804
1N2804 Zener Diode, 6.8V V(Z), 20%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2804 vs 1N2804
Part Number Description Manufacturer Compare
1N4555R 6.8 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2804 vs 1N4555R
1N4555RD Zener Diode, 6.8V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2804 vs 1N4555RD
JAN1N2804D Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2804 vs JAN1N2804D
1N2804A Zener Diode, 6.8V V(Z), 10%, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2804 vs 1N2804A
1N3305R Zener Diode, 6.8V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N2804 vs 1N3305R
1N3305R Zener Diode, 6.8V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N2804 vs 1N3305R
JANTX1N3305RB Zener Diode, 6.8V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N2804 vs JANTX1N3305RB
1N3305 Zener Diode, 6.8V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2804 vs 1N3305
JANTX1N3305 Zener Diode, 6.8V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2804 vs JANTX1N3305
1N3305AE3 Zener Diode, 6.8V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2804 vs 1N3305AE3

Related Parts for 1N2804

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2804 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2804 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of 1N2804 would you like to use for your alert(s)?
  • Please alert me when 1N2804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2804 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: