1N2808B
Description: Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3,

Overview of 1N2808B by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N2808B by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2808B by Central Semiconductor Corp

1N2808B
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
0.6 Ω
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
1200 mA
Want to compare parts?
  1. 1N2808B
    Central Semiconductor Corp
    Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3,
    VS

Alternate Parts for 1N2808B

This table gives cross-reference parts and alternative options found for 1N2808B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2808B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3VAR, 2 PIN Electronic Transistors Corp 1N2808B vs 1N2808B
1N2808BE3 Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2808B vs 1N2808BE3
JANTXV1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2808B vs JANTXV1N2808B
JAN1N2808B 10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2808B vs JAN1N2808B
JANTXV1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2808B vs JANTXV1N2808B
1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2808B vs 1N2808B
JANTX1N2808B 10V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2808B vs JANTX1N2808B
1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2808B vs 1N2808B
1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Semitronics Corp 1N2808B vs 1N2808B
1N2808B Zener Diode, 10V V(Z), 5%, 50W, Semicon Components Inc 1N2808B vs 1N2808B
Part Number Description Manufacturer Compare
1N3310B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N2808B vs 1N3310B
1N2808RAE3 Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2808B vs 1N2808RAE3
JAN1N2808RB Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2808B vs JAN1N2808RB
1N2808RA Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2808B vs 1N2808RA
JANTXV1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2808B vs JANTXV1N2808B
JANTXV1N2809RB Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2808B vs JANTXV1N2809RB
1N2809BCOX.120 Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2808B vs 1N2809BCOX.120
1N3309AE3 Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2808B vs 1N3309AE3
1N2808A Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2808B vs 1N2808A
1N3310B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2808B vs 1N3310B

Related Parts for 1N2808B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2808B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2808B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N2808B would you like to use for your alert(s)?
  • Please alert me when 1N2808B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2808B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2808B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2808B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2808B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2808B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: