Part Details for 1N2817R by Microsemi Corporation
Overview of 1N2817R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N2817R
1N2817R CAD Models
1N2817R Part Data Attributes
|
1N2817R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2817R
Microsemi Corporation
Zener Diode, 19V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 20% | |
Working Test Current | 660 mA |
Alternate Parts for 1N2817R
This table gives cross-reference parts and alternative options found for 1N2817R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2817R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2817RCE3 | Zener Diode, 19V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2817R vs 1N2817RCE3 |
1N2817R | 19 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2817R vs 1N2817R |
JANTXV1N2818C | Zener Diode, 20V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2817R vs JANTXV1N2818C |
1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N2817R vs 1N3318RB |
JAN1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N2817R vs JAN1N3318RB |
1N3318BR | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N2817R vs 1N3318BR |
1N2817RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2817R vs 1N2817RB |
1N3318A | Zener Diode, 19V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N2817R vs 1N3318A |
1N3319A | Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N2817R vs 1N3319A |
1N3318COX.200 | Zener Diode, 19V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N2817R vs 1N3318COX.200 |