Part Details for 1N2827RB by Microsemi Corporation
Overview of 1N2827RB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2827RB
1N2827RB CAD Models
1N2827RB Part Data Attributes
|
1N2827RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2827RB
Microsemi Corporation
Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 290 mA |
Alternate Parts for 1N2827RB
This table gives cross-reference parts and alternative options found for 1N2827RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2827RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2827RB | Zener Diode, 43V V(Z), 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | 1N2827RB vs 1N2827RB |
JAN1N2827RB | 43V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2827RB vs JAN1N2827RB |
JAN1N2827RB | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2827RB vs JAN1N2827RB |
JAN1N2827RB | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2827RB vs JAN1N2827RB |
1N2827RB | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2827RB vs 1N2827RB |
JANTXV1N2827RB | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2827RB vs JANTXV1N2827RB |
JAN1N2827RB | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2827RB vs JAN1N2827RB |
JANTXV1N2827RB | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2827RB vs JANTXV1N2827RB |
1N2827RBE3 | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2827RB vs 1N2827RBE3 |
JANTXV1N2827RB | 43V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2827RB vs JANTXV1N2827RB |