Diodes
1N2828RAE3
Microsemi Corporation
Description: Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN

Overview of 1N2828RAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N2828RAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2828RAE3 by Microsemi Corporation

1N2828RAE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Reference Voltage-Nom
45 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
10%
Working Test Current
280 mA
Want to compare parts?
  1. 1N2828RAE3
    Microsemi Corporation
    Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN
    VS

Alternate Parts for 1N2828RAE3

This table gives cross-reference parts and alternative options found for 1N2828RAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2828RAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2828RA Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2828RAE3 vs 1N2828RA
Part Number Description Manufacturer Compare
1N3329A Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N2828RAE3 vs 1N3329A
1N2828ACOX.120 Zener Diode, 45V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2828RAE3 vs 1N2828ACOX.120
1N3329RA Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2828RAE3 vs 1N3329RA
1N2828A Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2828RAE3 vs 1N2828A
1N3329DE3 Zener Diode, 45V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2828RAE3 vs 1N3329DE3
JANTXV1N2828B Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Microsemi Corporation 1N2828RAE3 vs JANTXV1N2828B
1N2828ACOX.200 Zener Diode, 45V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2828RAE3 vs 1N2828ACOX.200
1N3329A 45V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2828RAE3 vs 1N3329A
1N2828COX.200 Zener Diode, 45V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation 1N2828RAE3 vs 1N2828COX.200
1N3329RB Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation 1N2828RAE3 vs 1N3329RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2828RAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2828RAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N2828RAE3 would you like to use for your alert(s)?
  • Please alert me when 1N2828RAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2828RAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2828RAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2828RAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2828RAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2828RAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: