Part Details for 1N2838B by Central Semiconductor Corp
Overview of 1N2838B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N2838B
1N2838B CAD Models
1N2838B Part Data Attributes:
|
1N2838B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N2838B
Central Semiconductor Corp
Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 120 mA |
Alternate Parts for 1N2838B
This table gives cross-reference parts and alternative options found for 1N2838B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2838B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2838B vs JANTXV1N2838B |
JANTX1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2838B vs JANTX1N2838B |
1N2838BE3 | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2838B vs 1N2838BE3 |
JANTXV1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2838B vs JANTXV1N2838B |
1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3VAR, 2 PIN | Electronic Transistors Corp | 1N2838B vs 1N2838B |
JANTX1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2838B vs JANTX1N2838B |
JAN1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2838B vs JAN1N2838B |
1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2838B vs 1N2838B |
JANTXV1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2838B vs JANTXV1N2838B |
1N2838B | Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Semitronics Corp | 1N2838B vs 1N2838B |