Part Details for 1N2929A by Microsemi Corporation
Overview of 1N2929A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 1N2929A
1N2929A CAD Models
1N2929A Part Data Attributes:
|
1N2929A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2929A
Microsemi Corporation
Tunnel Diode, 1V V(F) @Ipeak, 1.02mA Ipeak, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 150 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | TUNNEL DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 1 mA | |
Peak Point Voltage-Max | ||
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TUNNEL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Valley Point Voltage-Max | 1 V |