Part Details for 1N2971BCOX.120 by Microsemi Corporation
Overview of 1N2971BCOX.120 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2971BCOX.120
1N2971BCOX.120 CAD Models
1N2971BCOX.120 Part Data Attributes
|
1N2971BCOX.120
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2971BCOX.120
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 335 mA |
Alternate Parts for 1N2971BCOX.120
This table gives cross-reference parts and alternative options found for 1N2971BCOX.120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2971BCOX.120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4000 | Zener Diode, 7.5V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2971BCOX.120 vs JANTX1N4000 |
JANTXV1N4000A | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | 1N2971BCOX.120 vs JANTXV1N4000A |
JAN1N2971D | Zener Diode, 7.5V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2971BCOX.120 vs JAN1N2971D |
1N2971B | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | 1N2971BCOX.120 vs 1N2971B |
JAN1N2971B | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2971BCOX.120 vs JAN1N2971B |
JAN1N2971B | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | 1N2971BCOX.120 vs JAN1N2971B |
1N4000A | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2971BCOX.120 vs 1N4000A |
1N2971R | Zener Diode, 7.5V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | 1N2971BCOX.120 vs 1N2971R |
1N2971A | 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | 1N2971BCOX.120 vs 1N2971A |
JANTXV1N2971B | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | 1N2971BCOX.120 vs JANTXV1N2971B |