Part Details for 1N2974D by New Jersey Semiconductor Products Inc
Overview of 1N2974D by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N2974D
1N2974D CAD Models
1N2974D Part Data Attributes
|
1N2974D
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N2974D
New Jersey Semiconductor Products Inc
Diode Zener Single 10V 5% 10W 2-Pin DO-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 10 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 860 mA |