Part Details for 1N2989B by Solid State Devices Inc (SSDI)
Results Overview of 1N2989B by Solid State Devices Inc (SSDI)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N2989B Information
1N2989B by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N2989B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
|
Quest Components | ZENER DIODE, 30V V(Z), 5%, 10W, SILICON, UNIDIRECTIONAL | 1 |
|
$10.0000 / $15.0000 | Buy Now |