Part Details for 1N3023BUR-1E3TR by Microsemi Corporation
Overview of 1N3023BUR-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3023BUR-1E3TR
1N3023BUR-1E3TR CAD Models
1N3023BUR-1E3TR Part Data Attributes
|
1N3023BUR-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3023BUR-1E3TR
Microsemi Corporation
Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1N3023BUR-1E3TR
This table gives cross-reference parts and alternative options found for 1N3023BUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3023BUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3023BUR-1TR | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3023BUR-1E3TR vs 1N3023BUR-1TR |
TM4743A | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N3023BUR-1E3TR vs TM4743A |
CDLL3023BE3 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N3023BUR-1E3TR vs CDLL3023BE3 |
GLL4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | 1N3023BUR-1E3TR vs GLL4743A |
MLX3023B-1E3 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N3023BUR-1E3TR vs MLX3023B-1E3 |
DL4743A-T3 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N3023BUR-1E3TR vs DL4743A-T3 |
MSP1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3023BUR-1E3TR vs MSP1N3023BUR-1 |
JAN1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | 1N3023BUR-1E3TR vs JAN1N3023BUR-1 |
MQ1N3023BUR-1E3TR | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3023BUR-1E3TR vs MQ1N3023BUR-1E3TR |
MLL3023B-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N3023BUR-1E3TR vs MLL3023B-1 |