Part Details for 1N3041B-1E3 by Microchip Technology Inc
Overview of 1N3041B-1E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3041B-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0968
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N3041B-1E3 Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.2700 | Buy Now |
DISTI #
1N3041B-1E3-ND
|
DigiKey | ZENER DIODE Min Qty: 113 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2700 | Buy Now |
DISTI #
1N3041B-1E3
|
Avnet Americas | Zener Diode 75V 1W 2-Pin DO-31 - Bulk (Alt: 1N3041B-1E3) RoHS: Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 / $7.8200 | Buy Now |
DISTI #
1N3041B-1E3/TR
|
Avnet Americas | Zener Diode 75V 1W 2-Pin DO-31 - Tape and Reel (Alt: 1N3041B-1E3/TR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.1600 / $8.0100 | Buy Now |
DISTI #
494-1N3041B-1E3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
DISTI #
1N3041B-1E3
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 113 Package Multiple: 1 | 0 |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $10.8700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8000 / $8.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6300 / $10.8700 | Buy Now |
Part Details for 1N3041B-1E3
1N3041B-1E3 CAD Models
1N3041B-1E3 Part Data Attributes
|
1N3041B-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3041B-1E3
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 175 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for 1N3041B-1E3
This table gives cross-reference parts and alternative options found for 1N3041B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3041B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3041B | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3041B-1E3 vs JANTX1N3041B |
1N3041B | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | 1N3041B-1E3 vs 1N3041B |
1N3041B | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | STMicroelectronics | 1N3041B-1E3 vs 1N3041B |
1N3041B | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3041B-1E3 vs 1N3041B |
1N3041B | Zener Diode, 74.5V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-13 | Baneasa SA | 1N3041B-1E3 vs 1N3041B |
JAN1N3041B | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | 1N3041B-1E3 vs JAN1N3041B |
1N4761A-TB-LF | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N3041B-1E3 vs 1N4761A-TB-LF |
1N3041B-1E3 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | 1N3041B-1E3 vs 1N3041B-1E3 |
1N3041BE3 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3041B-1E3 vs 1N3041BE3 |
JANTXV1N3041BTR | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | 1N3041B-1E3 vs JANTXV1N3041BTR |